- RS Stock No.:
- 175-2199
- Mfr. Part No.:
- SPAU-P10R-H-Q4D-L-PNLK-PNVBA-M12D
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 13-06-2024, delivery within 2 working days
Added
Price Each
€132.80
(exc. VAT)
€163.34
(inc. VAT)
Units | Per unit |
1 + | €132.80 |
- RS Stock No.:
- 175-2199
- Mfr. Part No.:
- SPAU-P10R-H-Q4D-L-PNLK-PNVBA-M12D
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Festo Pressure Sensor
The Festo SPAU series pressure sensor is designed to monitor pressure of compressed air and non-corrosive gases. It works on 30V supply voltage. The sensor measures the pressure in the range of 0bar to 10bar. It has a switchable element function with normally open or normally closed contact. This sensor has a push-in connector of 4mm.
Features and Benefits
• Service temperature ranges between 0°C and 50°C
• Input signal converted to digital switching signal
• Switching electrical output is 2xNPN or 2xPNP type
• Accuracy is ±1.5% FS
• Top-hat rail mounting
• M12x1 4-pin round plug connector electrical connection
• Illuminated LCD display
• Input signal converted to digital switching signal
• Switching electrical output is 2xNPN or 2xPNP type
• Accuracy is ±1.5% FS
• Top-hat rail mounting
• M12x1 4-pin round plug connector electrical connection
• Illuminated LCD display
Applications
• Network and regulator monitoring
• Air-pressure test
• Object detection via back pressure
• Air-pressure test
• Object detection via back pressure
Certifications
• UL approved
• IP65 rated
• IP67 rated
• IP65 rated
• IP67 rated
Specifications
Attribute | Value |
---|---|
Suitable Media | Air, Gas |
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Supply Voltage | 30V dc |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
- RS Stock No.:
- 175-2199
- Mfr. Part No.:
- SPAU-P10R-H-Q4D-L-PNLK-PNVBA-M12D
- Manufacturer:
- Festo