- RS Stock No.:
- 175-2205
- Mfr. Part No.:
- SPAU-P10R-W-G18FD-L-PNLK-PNVBA-M8U
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€141.85
(exc. VAT)
€174.48
(inc. VAT)
Units | Per unit |
1 + | €141.85 |
- RS Stock No.:
- 175-2205
- Mfr. Part No.:
- SPAU-P10R-W-G18FD-L-PNLK-PNVBA-M8U
- Manufacturer:
- Festo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Festo Pressure Sensor
The Festo SPAU series pressure sensor is designed to monitor pressure of compressed air and non-corrosive gases. It works on 30V supply voltage. The sensor measures the pressure in range of 0bar to 10bar. It has a switchable element function with normally open or closed contact. The sensor has a G1/8 top pneumatic connection.
Features and Benefits
• Service temperature ranges between 0°C and 50°C
• Input signal converted to digital switching signal
• Switching electrical output is of NPN or PNP type
• Accuracy is ±1.5% FS
• Wall mounting with female thread
• M8x1 4-pin round plug connector electrical connection
• Illuminated LCD backlight display
• Input signal converted to digital switching signal
• Switching electrical output is of NPN or PNP type
• Accuracy is ±1.5% FS
• Wall mounting with female thread
• M8x1 4-pin round plug connector electrical connection
• Illuminated LCD backlight display
Applications
• Network and regulator monitoring
• Air-pressure test
• Object detection via back pressure
• Air-pressure test
• Object detection via back pressure
Certifications
• UL approved
• IP65 rated
• IP67 rated
• IP65 rated
• IP67 rated
Specifications
Attribute | Value |
---|---|
Suitable Media | Air, Gas |
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Port Connection | G 1/8 |
Supply Voltage | 30V dc |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |