- RS Stock No.:
- 175-2218
- Mfr. Part No.:
- SPAW-B2R-G14F-2P-M12
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each
€276.08
(exc. VAT)
€339.58
(inc. VAT)
Units | Per unit |
1 + | €276.08 |
- RS Stock No.:
- 175-2218
- Mfr. Part No.:
- SPAW-B2R-G14F-2P-M12
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Festo Pressure Sensor
The Festo SPAW series pressure sensor is designed to measure media pressures with piezoresistive stainless steel measuring cell. It works on 35V supply voltage. The sensor measures the pressure in range of -1bar to 1bar. It has a switchable element function with normally open or normally closed contact. The sensor has a G1/4 top pneumatic connection with an internal thread. It has a 4 digit, 320° rotatable LED display.
Features and Benefits
• Service temperature ranges between 0°C and 80°C
• Switching electrical output is of 2 PNP type
• Numerical percentage pressure indicator
• M12, A coded plug connector electrical connection
• Accuracy is ±1% FS
• Protection against tampering using security code
• Switching electrical output is of 2 PNP type
• Numerical percentage pressure indicator
• M12, A coded plug connector electrical connection
• Accuracy is ±1% FS
• Protection against tampering using security code
Applications
• High pressure pneumatic systems
• Pressure monitoring of liquid media
• Pressure monitoring of liquid media
Certifications
• cULus approved
• CE certified
• IP67 rated
• IP65 rated
• CE certified
• IP67 rated
• IP65 rated
Specifications
Attribute | Value |
---|---|
Suitable Media | Air, Gas, Liquid |
Maximum Operating Pressure | +1 bar |
Minimum Operating Pressure | -1bar |
Port Connection | G 1/4 |
Supply Voltage | 35V dc |
IP Rating | IP65, IP67 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 175-2218
- Mfr. Part No.:
- SPAW-B2R-G14F-2P-M12
- Manufacturer:
- Festo