Festo Pressure Sensor, 20 - 30V dc, IP65, IP67 -1 bar
- RS Stock No.:
- 288-8147
- Mfr. Part No.:
- SPAU-V1R-H-Q4D-LK-A-M12D
- Manufacturer:
- Festo
Subtotal (1 unit)**
€118.68
(exc. VAT)
€145.98
(inc. VAT)
Temporarily out of stock - back order for despatch 08-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €118.68 |
**price indicative
- RS Stock No.:
- 288-8147
- Mfr. Part No.:
- SPAU-V1R-H-Q4D-LK-A-M12D
- Manufacturer:
- Festo
Related links
- Festo Pressure Sensor IP65, IP67 -1 bar
- Festo Pressure Sensor IP65, IP67 10 bar
- Festo Pressure Sensor IP65 -1 bar
- Festo Pressure Sensor IP65, IP67 0bar
- Festo Pressure Sensor IP65, IP67 0 bar
- Festo Pressure Sensor ISO8573-1:2010 IP65, IP67 0 bar
- Festo Pressure Sensor IP67, IP69K 10 bar
- Festo Pressure Sensor IP65, IP67 1 bar