Festo Pressure Sensor, 15 - 35V dc, IP65, IP67 10 bar
- RS Stock No.:
- 288-8157
- Mfr. Part No.:
- SPAW-B11R-G12M-2NA-M12
- Manufacturer:
- Festo
Price Each**
€320.15
(exc. VAT)
€393.78
(inc. VAT)
Temporarily out of stock - back order for despatch 12-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €320.15 |
**price indicative
- RS Stock No.:
- 288-8157
- Mfr. Part No.:
- SPAW-B11R-G12M-2NA-M12
- Manufacturer:
- Festo
Related links
- Festo Pressure Sensor IP65, IP67 10 bar
- Festo Pressure Sensor IP65, IP67 +10 bar
- Festo Pressure Sensor IP65, IP67 1 bar
- Festo Pressure Sensor IP65, IP67 2 bar
- Festo Pressure Sensor IP65, IP67 16 bar
- Festo Pressure Sensor IP65, IP67 6 bar
- Festo Pressure Sensor IP65, IP67 25 bar
- Pressure Sensor IP65, IP67 10 bar