Festo Pressure Sensor, 15 - 35V dc, IP65, IP67 1 bar
- RS Stock No.:
- 288-8168
- Mfr. Part No.:
- SPAW-B2R-G12M-2N-M12
- Manufacturer:
- Festo
Price Each**
€276.08
(exc. VAT)
€339.58
(inc. VAT)
Temporarily out of stock - back order for despatch 14-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €276.08 |
**price indicative
- RS Stock No.:
- 288-8168
- Mfr. Part No.:
- SPAW-B2R-G12M-2N-M12
- Manufacturer:
- Festo
Related links
- Festo Pressure Sensor IP65, IP67 1 bar
- Festo Pressure Sensor IP65, IP67 +1 bar
- Festo Pressure Sensor IP65, IP67 6 bar
- Festo Pressure Sensor IP65, IP67 2 bar
- Festo Pressure Sensor IP65, IP67 16 bar
- Festo Pressure Sensor IP65, IP67 10 bar
- Festo Pressure Sensor IP65, IP67 25 bar
- Pressure Sensor IP65, IP67 1 bar