- RS Stock No.:
- 121-5279
- Mfr. Part No.:
- DSBC-40-300-PPSA-N3
- Manufacturer:
- Festo
10 In stock for delivery within 2 working days
Added
Price Each
€157.67
(exc. VAT)
€193.93
(inc. VAT)
Units | Per unit |
1 + | €157.67 |
- RS Stock No.:
- 121-5279
- Mfr. Part No.:
- DSBC-40-300-PPSA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, 0.6 to 12 Bar Operating Pressure, G1/4 Pneumatic Connection - DSBC-40-300-PPSA-N3
If your industrial process depends on reliable linear motion, pick this pneumatic piston rod cylinder from Festo. The unit clamps, positions and ejects objects in a straight line. It takes in compressed air at both ends to power retraction and thrust, meaning you get precise performance. The barrel is coated with a wrought aluminium alloy that's rust-resistant, assuring you of a long lifespan in damp and humid environments. This hardy component takes tough conditions on the chin, working reliably at temperatures between -20°C and +80°C.
Features & Benefits
Does the job in a wide operating pressure range between 0.6 and 12 bar
40mm bore saves space in your installation
G1/4 port connection is widely compatible with standard fittings
Double-ended cushioning absorbs impacts, extending the service life of the component
40mm bore saves space in your installation
G1/4 port connection is widely compatible with standard fittings
Double-ended cushioning absorbs impacts, extending the service life of the component
Applications
Vehicle manufacture and repairs
Assembly and packaging lines
Medical imaging equipment
Assembly and packaging lines
Medical imaging equipment
Do I have to adjust the cushioning on this pneumatic piston rod cylinder?
Thanks to the self-adjusting cushioning, there's no need to tweak the settings yourself. This intuitive design even adapts the cushioning according to changing loads and speeds.
Specifications
Attribute | Value |
---|---|
Stroke | 300mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 461.9mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 461.9 x 54 x 54mm |
Width | 54mm |
Maximum Operating Pressure | 12 bar |
Height | 54mm |
Weight | 740g |
Minimum Operating Temperature | -20°C |
Model Number p | 2123785 |
VDMA Standard | 24562 |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |
Stroke Interval Weight | 37 g @ 10 mm Stroke |
Test Weight | 740 g @ 0 mm Stroke |
- RS Stock No.:
- 121-5279
- Mfr. Part No.:
- DSBC-40-300-PPSA-N3
- Manufacturer:
- Festo