- RS Stock No.:
- 764-9952
- Mfr. Part No.:
- P1D-S125MS-0050
- Manufacturer:
- Parker
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€356.84
(exc. VAT)
€438.91
(inc. VAT)
Units | Per unit |
1 + | €356.84 |
- RS Stock No.:
- 764-9952
- Mfr. Part No.:
- P1D-S125MS-0050
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
P1D-S Cylinder
Parker P1D - Standard Series ISO Cylinders are suitable for medium-duty operation, incorporate a magnetic piston as standard, and do not require lubricating for operation.
The P1D - Standard ISO Cylinders are double-acting, offer adjustable end cushioning, and range in bore size from 32mm to 125mm.
All P1D - Standard Series Cylinders incorporate a self-lubricating HDPE scraper ring and piston rod seal that enables for dry operation during applications where the grease film on the piston rod is regularly washed off. The P1D - Standard Cylinders are manufactured and supplied with an initial non-toxic, food industry approved transparent grease, that is free from PTFE and silicone.
Note
An external guide should be used with the P1D cylinders if they are operated in applications where significant lateral loads on the piston rod may exist. Using the P1D cylinder without an external guide may reduce the service life of the unit.
Standards
ISO 6431; ISO 15552; VDMA 24562; AFNOR Installational Dimensional Standards
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 125mm |
Action | Double |
Manufacturer Series | P1D |
Length | 390mm |
Cushioning Type | Air |
Dimensions | 390 x 139 x 139mm |
Width | 139mm |
Height | 139mm |
VDMA Standard | 24562 |
Minimum Operating Temperature | -20°C |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 764-9952
- Mfr. Part No.:
- P1D-S125MS-0050
- Manufacturer:
- Parker