RS PRO Steel Pneumatic Quick Connect Coupling Male G
- RS Stock No.:
- 325-546
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.92
(exc. VAT)
€3.59
(inc. VAT)
In Stock
- 178 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.92 |
*price indicative
- RS Stock No.:
- 325-546
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 3/8 in | |
| Series | 23 | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 6150 B-12 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 3/8 in | ||
Series 23 | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 6150 B-12 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 3/8 in Male BSP
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure 35 bar for robust performance
Operating temperature range -20°C to +100°C for versatile applications
ISO 6150-B-12 compliance ensures standardisation
Industrial interchangeable 1/4 inch for compatibility
US MIL STD. 4109 1/4 inch for military-grade reliability
Flow rate of 900 l/min for efficient air transfer
Compatible with TST SWING COUPLING B1 for flexible use
Works with Industrial interchange 1/4 inch and TST 024 for broad compatibility
Fits PARKER - RECTUS 23 and CEJN 310 for diverse applications
Compatible with HANSEN 3000 and PARKER 20 for extended use
Fits ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109 for specialised needs
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 3/8 in Male BSP
Material: Brass; Steel
Finish: Nickel
Seal Material: NBR
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel G
- RS PRO Steel Pneumatic Quick Connect Coupling Male G 9.5mm Hose Tailpiece
- RS PRO Steel Pneumatic Quick Connect Coupling Male G
- RS PRO Steel Pneumatic Quick Connect Coupling Female G
- RS PRO Steel, Brass Pneumatic Quick Connect Coupling Female G
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling Female G
- RS PRO Steel Pneumatic Quick Connect Coupling Male G 6.35mm
- RS PRO Nickel Plated Steel Coupler Nipple Female G
