- RS Stock No.:
- 498-236
- Mfr. Part No.:
- 103155004
- Manufacturer:
- CEJN
7 In stock for delivery within 2 working days
Added
Price Each
€5.08
(exc. VAT)
€6.25
(inc. VAT)
Units | Per unit |
1 - 4 | €5.08 |
5 - 9 | €4.87 |
10 - 24 | €4.77 |
25 + | €4.66 |
- RS Stock No.:
- 498-236
- Mfr. Part No.:
- 103155004
- Manufacturer:
- CEJN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
CEJN 315 Series, 7.5mm Flow Diameter
CEJN Series 315 couplings are lightweight and easy to handle, yet strong and durable. Male threads on the coupling and nipples feature pre-applied thread sealant. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs
High flow capacity 2100 l/min
Nominal Flow Diameter 7.6 mm
One-hand operation
Easy to connect
Durable design
Nominal Flow Diameter 7.6 mm
One-hand operation
Easy to connect
Durable design
Interchanges to other Brand Profiles
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Manufacturer Series | 315 |
Connection Type | Hose Barb |
Hose Barb Connection | 10mm |
Material | Steel |
Maximum Operating Pressure | 16bar |
Finish | Zinc Plated |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 498-236
- Mfr. Part No.:
- 103155004
- Manufacturer:
- CEJN