- RS Stock No.:
- 121-8027
- Mfr. Part No.:
- C103102004
- Manufacturer:
- CEJN
48 In stock for delivery within 2 working days
Added
Price Each
€33.97
(exc. VAT)
€41.78
(inc. VAT)
Units | Per unit |
1 + | €33.97 |
- RS Stock No.:
- 121-8027
- Mfr. Part No.:
- C103102004
- Manufacturer:
- CEJN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
CEJN eSafe 310 Series
CEJNs eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.
Features and Benefits
Complies with ISO 4414 and EN 983
86N Connection force
5.3mm nominal flow diameter
950 l/min flow rate
ISO 6150-B, A-A 49439 Compatible
86N Connection force
5.3mm nominal flow diameter
950 l/min flow rate
ISO 6150-B, A-A 49439 Compatible
Applications
CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including
carpentry, the manufacturing industry, automotive repair shops and mining
carpentry, the manufacturing industry, automotive repair shops and mining
Interchanges to other Brand Profiles
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | 310 eSafe |
Connection Type | Hose Barb |
Hose Barb Connection | 10mm |
Material | Brass, Stainless Steel |
Maximum Operating Pressure | 16bar |
Finish | Zinc Plated |
Seal Material | NBR |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |