- RS Stock No.:
- 135-8723
- Mfr. Part No.:
- ISI 061151CP
- Manufacturer:
- PREVOST
5 Within 2 working day(s) (EU stock)
14 Within 2 working day(s) (EU stock)
Added
Price Each
€36.34
(exc. VAT)
€44.70
(inc. VAT)
Units | Per unit |
1 + | €36.34 |
- RS Stock No.:
- 135-8723
- Mfr. Part No.:
- ISI 061151CP
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ISO B6 Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with US MIL 4109 and ISO 6150 profile B fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Flow rate 833 L/min @ 6 bar
• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ISO 6150 B6 and MIL 4109 couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
Applications
• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education
ISO B6 Connectors
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Male |
Coupling Gender | Male |
Connection Standard | ISO B6 |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | prevoS1 ISI 06 |
Connection Type | Threaded |
Material | Composite Body |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -15°C |
Seal Material | NBR |
Anti Whip Hose Safety | Yes |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 135-8723
- Mfr. Part No.:
- ISI 061151CP
- Manufacturer:
- PREVOST