- RS Stock No.:
- 135-8750
- Mfr. Part No.:
- IRP 086102P
- Manufacturer:
- PREVOST
8 Within 2 working day(s) (EU stock)
6 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 1
€8.90
(exc. VAT)
€10.95
(inc. VAT)
Bag(s) | Per Bag |
1 + | €8.90 |
- RS Stock No.:
- 135-8750
- Mfr. Part No.:
- IRP 086102P
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ISO B8 Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with US MIL 4109 and ISO 6150 profile B fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ISO 6150 B8 and MIL 4109 couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 2028 L/min @ 6 bar
Applications
• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education
ISO B8 Connectors
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 3/8 Female |
Coupling Gender | Female |
Connection Standard | ISO B8 |
Thread Size | 3/8in |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | IRP 08 |
Connection Type | Threaded |
Material | Treated Steel |
Thread Gender | Female |
Thread Standard | BSP |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 135-8750
- Mfr. Part No.:
- IRP 086102P
- Manufacturer:
- PREVOST