PREVOST Composite Body Female Safety Quick Connect Coupling With Adapter Kit, G 1/4 Female 8mm Threaded
- RS Stock No.:
- 135-8759
- Mfr. Part No.:
- BR 600IS
- Manufacturer:
- PREVOST
2 Within 2 working day(s) (EU stock)
11 Within 2 working day(s) (EU stock)
Added
Price Each
€93.28
(exc. VAT)
€114.73
(inc. VAT)
Units | Per unit |
1 + | €93.28 |
- RS Stock No.:
- 135-8759
- Mfr. Part No.:
- BR 600IS
- Manufacturer:
- PREVOST
Legislation and Compliance
Product Details
ISO B6 Couplings Kit
ISO B6 couplings kit from Prevost. Compatible with US MIL 4109 and ISO 6150 profile B fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Flow rate 833 L/min @ 6 bar
• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ISO 6150 B6 and MIL 4109 couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
Kit Contents
• 2 G1/4 BSP female threaded connect couplings - ISI 061101
• 2 G1/4 BSP female adapters - IRP 066101
• 1 G1/4 BSP female adapter with sealing cone - IRP 066101 AE
• 2 R1/4 male adapters - IRP 066151
• 2 adapters for 8 mm ID hoses - IRP 066808
• 2 G1/4 BSp male threaded joiners for 8 mm ID hose - JFT 1408
• 2 ear clamps - 1315
• 2 ear clamps - 1517
Applications
• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education
ISO B6 Connectors
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Female |
Coupling Gender | Female |
Connection Standard | ISO B6 |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | prevoS1 ISI 06 |
Connection Type | Threaded |
Hose Barb Connection | 8mm |
Material | Composite Body |
Thread Gender | Female, Male |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -15°C |
Seal Material | NBR |
Maximum Operating Temperature | +70°C |
Anti Whip Hose Safety | Yes |