- RS Stock No.:
- 135-8789
- Mfr. Part No.:
- ESI 071810CP
- Manufacturer:
- PREVOST
1 Within 2 working day(s) (EU stock)
29 Within 2 working day(s) (EU stock)
Added
Price Each
€30.24
(exc. VAT)
€37.20
(inc. VAT)
Units | Per unit |
1 + | €30.24 |
- RS Stock No.:
- 135-8789
- Mfr. Part No.:
- ESI 071810CP
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Euro Standard Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with European profile 7.2 - 7.4 mm fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with European Profile 7.2 - 7.4mm couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 1820 L/min @ 6 bar
Applications
• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education
Euro Standard Connectors
Specifications
Attribute | Value |
---|---|
Connection Standard | Euro 7.2, Euro 7.4 |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | prevoS1 ESI 07 |
Connection Type | Hose Barb |
Hose Barb Connection | 10mm |
Material | Composite Body |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -15°C |
Seal Material | NBR |
Anti Whip Hose Safety | Yes |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 135-8789
- Mfr. Part No.:
- ESI 071810CP
- Manufacturer:
- PREVOST