- RS Stock No.:
- 135-8824
- Mfr. Part No.:
- ASI 061103CP
- Manufacturer:
- PREVOST
Discontinued product
- RS Stock No.:
- 135-8824
- Mfr. Part No.:
- ASI 061103CP
- Manufacturer:
- PREVOST
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ARO Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with ARO profile 210 fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ARO 210 profile couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 800 L/min @ 6 bar
Applications
• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education
ARO Connectors
Specifications
Attribute | Value |
---|---|
Threaded Connection | 1/2 in Female |
Coupling Gender | Male |
Connection Standard | ARO 210 |
Thread Size | 1/2in |
Connection Type | Threaded |
Material | Composite Body |
Thread Gender | Female |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Seal Material | NBR |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |
Anti Whip Hose Safety | Yes |