PREVOST Treated Steel Male Plug for Pneumatic Quick Connect Coupling, G 1/4 Male Threaded
- RS Stock No.:
- 135-8835
- Mfr. Part No.:
- ARP 066151P2
- Manufacturer:
- PREVOST
Subtotal (1 bag of 2 units)**
€14.93
(exc. VAT)
€18.36
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €14.93 | €7.465 |
**price indicative
- RS Stock No.:
- 135-8835
- Mfr. Part No.:
- ARP 066151P2
- Manufacturer:
- PREVOST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | PREVOST | |
Threaded Connection | G 1/4 Male | |
Coupling Gender | Male | |
Connection Standard | ARO 210 | |
Thread Size | 1/4in | |
Coupling Type | Quick Connect Coupling Plug | |
Manufacturer Series | ARP 06 | |
Connection Type | Threaded | |
Material | Treated Steel | |
Thread Gender | Male | |
Thread Standard | BSP | |
Maximum Operating Pressure | 16bar | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Manufacturer PREVOST | ||
Threaded Connection G 1/4 Male | ||
Coupling Gender Male | ||
Connection Standard ARO 210 | ||
Thread Size 1/4in | ||
Coupling Type Quick Connect Coupling Plug | ||
Manufacturer Series ARP 06 | ||
Connection Type Threaded | ||
Material Treated Steel | ||
Thread Gender Male | ||
Thread Standard BSP | ||
Maximum Operating Pressure 16bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +70°C | ||
Related links
- PREVOST Treated Steel Male Plug for Pneumatic Quick Connect...
- PREVOST Treated Steel Male Plug for Pneumatic Quick Connect...
- PREVOST Treated Steel Male Plug for Pneumatic Quick Connect...
- PREVOST Treated Steel Female Plug for Pneumatic Quick Connect...
- PREVOST Treated Steel Female Plug for Pneumatic Quick Connect...
- PREVOST Treated Steel Male Plug for Pneumatic Quick Connect...
- PREVOST Treated Steel Female Plug for Pneumatic Quick Connect...
- PREVOST Treated Steel Female Plug for Pneumatic Quick Connect...