- RS Stock No.:
- 146-6926
- Mfr. Part No.:
- 0134 62 21
- Manufacturer:
- Legris
2 Within 2 working day(s) (EU stock)
10 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 2
€15.72
(exc. VAT)
€19.34
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €15.72 | €7.86 |
*price indicative |
- RS Stock No.:
- 146-6926
- Mfr. Part No.:
- 0134 62 21
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Quick connection of self-fastening hose to a male port. Available in 1/8" to 3/4" ID
Specifications
Attribute | Value |
---|---|
Threaded Connection | R 1/2 Male |
Coupling Gender | Male |
Connection Standard | ATEX, PED 97/23/EC |
Thread Size | 1/2in |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | 0134 |
Connection Type | Hose Barb |
Hose Barb Connection | 19mm |
Material | Brass |
Thread Gender | Male |
Thread Standard | R |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Seal Material | Technical Polymer |
Maximum Operating Temperature | +100°C |