- RS Stock No.:
- 176-1930
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-1930
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Quick Connect Coupling
The RS PRO quick connect coupling has a hose barb connection with a size of 4mm. This MIGNON profile socket with male coupling is interchangeable with RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050-5150 and CEJN 200. The socket has a rest for rubber hose for shutter plug construction.
Features and Benefits
• Nickel-plated brass body
• NBR O-ring seals
• Silicon free
• Working pressure ranges between 0bar and 12bar
• Maximum static pressure: 35bar
• Operating temperature ranges between -20°C and 80°C
• Fluid: compressed air
• Light and compact
• NBR O-ring seals
• Silicon free
• Working pressure ranges between 0bar and 12bar
• Maximum static pressure: 35bar
• Operating temperature ranges between -20°C and 80°C
• Fluid: compressed air
• Light and compact
Applications
• Compressed air and tools
• Pneumatic and fluid technology
• Food and beverage
• Life and sciences
• Cooling system
• Inert gases, vacuum
• Pneumatic and fluid technology
• Food and beverage
• Life and sciences
• Cooling system
• Inert gases, vacuum
Certifications
• REACH compliant
• PED 2014/68/UE approved
• PED 2014/68/UE approved
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Type | Hose Barb |
Hose Barb Connection | 4mm |
Material | Nickel Plated Brass |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 176-1930
- Manufacturer:
- RS PRO