RS PRO Nickel Plated Brass Male Quick Air Coupling, 8mm Hose Barb
- RS Stock No.:
- 176-1932
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-1932
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Coupling Gender | Male | |
Connection Type | Hose Barb | |
Hose Barb Connection | 8mm | |
Material | Nickel Plated Brass | |
Maximum Operating Pressure | 12bar | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Coupling Gender Male | ||
Connection Type Hose Barb | ||
Hose Barb Connection 8mm | ||
Material Nickel Plated Brass | ||
Maximum Operating Pressure 12bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||