- RS Stock No.:
- 176-1975
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 19-06-2024, delivery within 2 working days
Added
Price 1 Pack of 10
€174.53
(exc. VAT)
€214.67
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €174.53 | €17.453 |
*price indicative |
- RS Stock No.:
- 176-1975
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro DN12 quick connect couplings with FRENCH profile. Interchangeable with DN12 RECTUS 608 / 612
- Working Pressure: 0 bar to 15 bar (1.5 MPa)
- Working Temperature: - 15 °C to + 200 °C
- Fluid: Water / Cooling Water / Oil
- Working Pressure: 0 bar to 15 bar (1.5 MPa)
- Working Temperature: - 15 °C to + 200 °C
- Fluid: Water / Cooling Water / Oil
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Coupling Type | Quick Connect Coupling Plug |
Connection Type | Hose Barb |
Hose Barb Connection | 13mm |
Material | Nickel Plated Brass |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 176-1975
- Manufacturer:
- RS PRO