RS PRO Nickel Plated Brass Quick Air Coupling Male BSP 0.5in
- RS Stock No.:
- 176-2005
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€146.94
(exc. VAT)
€180.74
(inc. VAT)
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €146.94 | €14.694 |
*price indicative
- RS Stock No.:
- 176-2005
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Quick Air Coupling | |
| Thread Standard | BSP | |
| Thread Size | 1/2 in | |
| Hose Barb Connection | 0.5in | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 1907/2006, 2011/65/CE, 2014/68/UE, ISO 228 Class A, PED, SILICON FREE, UNI ISO 6150 B-12, UNI ISO 6150 C-10 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Quick Air Coupling | ||
Thread Standard BSP | ||
Thread Size 1/2 in | ||
Hose Barb Connection 0.5in | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 1907/2006, 2011/65/CE, 2014/68/UE, ISO 228 Class A, PED, SILICON FREE, UNI ISO 6150 B-12, UNI ISO 6150 C-10 | ||
Finish Nickel Plated | ||
RS Pro quick connect couplings according to UNI ISO 6150 B-15 (B-SOCKET DN9) and EUROPEAN DN10 standard. Interchangeable with RECTUS/LEGRIS 30 and 27, PARKER 30 - 3/8, HANSEN 4000, CEJN 410 and 430, INDUSTRIAL 3/8, GROMELLE 900 and US - MIL SPEC C-4109
- Working Pressure: 0 bar to 16 bar (1.6 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Related links
- RS PRO Nickel Plated Brass Quick Air Coupling Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling Male 10mm
- RS PRO Nickel Plated Brass Quick Air Coupling Male 12mm
- RS PRO Nickel Plated Brass Quick Air Coupling Male 8mm
- RS PRO Nickel Plated Brass Quick Air Coupling Female BSP Dle
- RS PRO Brass Quick Air Coupling Male BSP 1/8in
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter Male BSP 6mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter Male BSP Male Pneumatic Straight
