Legris Zamak, Stainless Steel, Reinforced Polymer, Nitrile, Nickel Plated Brass Pneumatic Quick Connect Coupling Female
- RS Stock No.:
- 176-3349
- Mfr. Part No.:
- 9414A06 13
- Manufacturer:
- Legris
Bulk discount available
Subtotal (1 unit)*
€37.64
(exc. VAT)
€46.30
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €37.64 |
| 5 - 9 | €36.14 |
| 10 - 24 | €35.39 |
| 25 + | €34.64 |
*price indicative
- RS Stock No.:
- 176-3349
- Mfr. Part No.:
- 9414A06 13
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | C9000 | |
| Material | Zamak, Stainless Steel, Reinforced Polymer, Nitrile, Nickel Plated Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ARO | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series C9000 | ||
Material Zamak, Stainless Steel, Reinforced Polymer, Nitrile, Nickel Plated Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ARO | ||
- COO (Country of Origin):
- FR
Assembled with a probe, forms an automatic coupler allowing fluid flow with an automatic connection and a safe instant disconnection. Its features ensure optimal flow volume efficiency of pneumatic equipment and air tools.
Related links
- Legris Nickel Plated Brass Reinforced Polymer Zamak Pneumatic Quick Connect Coupling Female
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling Female G
- Legris Reinforced Polymer Pneumatic Quick Connect Coupling Female G Female Body BSP Parallel
- Legris Pneumatic Quick Connect Coupling Female G
- Legris Polyamide Sintered Bronze Polyethylene Glass Reinforced
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Female, Male
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Female 27mm
