- RS Stock No.:
- 181-6160
- Mfr. Part No.:
- NPHS-D6-P-G14
- Manufacturer:
- Festo
1 Within 2 working day(s) (EU stock)
23 Within 2 working day(s) (EU stock)
Added
Price Each
€19.08
(exc. VAT)
€23.47
(inc. VAT)
Units | Per unit |
1 - 4 | €19.08 |
5 - 9 | €18.32 |
10 + | €17.55 |
- RS Stock No.:
- 181-6160
- Mfr. Part No.:
- NPHS-D6-P-G14
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
NPHS Quick Connect Couplings
Quick coupling socket NPHS-D6-P and quick coupling plug NPHS-S6. To lock the coupling, push the plug into the socket. The plug automatically engages with an audible click when in a specific position. In the process, the releasing sleeve moves briefly backwards and then forwards again.
Festo Pneumatic Quick Connect Coupling
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Male |
Coupling Gender | Female |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | NPHS |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Male |
Thread Standard | G |
Maximum Operating Pressure | 10bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 181-6160
- Mfr. Part No.:
- NPHS-D6-P-G14
- Manufacturer:
- Festo