- RS Stock No.:
- 181-6164
- Mfr. Part No.:
- KS4-3/8-A
- Manufacturer:
- Festo
11 Within 2 working day(s) (EU stock)
20 Within 2 working day(s) (EU stock)
Added
Price Each
€4.22
(exc. VAT)
€5.19
(inc. VAT)
Units | Per unit |
1 - 4 | €4.22 |
5 - 9 | €4.06 |
10 + | €3.95 |
- RS Stock No.:
- 181-6164
- Mfr. Part No.:
- KS4-3/8-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo K Series Pneumatic Quick Connect Sockets and Plugs
Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.
Features and Benefits:
Nickel-plated brass
Operating pressure -0.95 bar to 12 bar
Compressed air to ISO 8573-1:2010 [7:–:–]
Ambient temperature: -10 °C to +60 °C
Corrosion resistance class 1 (low corrosion stress)
Operating pressure -0.95 bar to 12 bar
Compressed air to ISO 8573-1:2010 [7:–:–]
Ambient temperature: -10 °C to +60 °C
Corrosion resistance class 1 (low corrosion stress)
Plug-in coupling with quick coupling socket KD and quick coupling plug KS, shut-off at one or both ends. To lock the coupling, push the plug into the socket. The plug automatically engages with an audible click when in a specific position. To unlock, push the releasing sleeve.
Festo Pneumatic Quick Connect Coupling
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 3/8 Male |
Coupling Gender | Male |
Thread Size | 3/8in |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | KS4 |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Male |
Thread Standard | G |
Maximum Operating Pressure | 12bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |