- RS Stock No.:
- 181-6169
- Mfr. Part No.:
- KS3-1/4-I
- Manufacturer:
- Festo
8 Within 2 working day(s) (EU stock)
11 Within 2 working day(s) (EU stock)
Added
Price Each
€3.66
(exc. VAT)
€4.50
(inc. VAT)
Units | Per unit |
1 - 4 | €3.66 |
5 - 9 | €3.52 |
10 + | €3.43 |
- RS Stock No.:
- 181-6169
- Mfr. Part No.:
- KS3-1/4-I
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo K Series Pneumatic Quick Connect Sockets and Plugs
Quick connect couplers allow fast connection to tubing, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. the connectors are designed to be reliable and allow tube coupling and uncoupling at speed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.
Features and Benefits:
Nickel-plated brass
Operating pressure -0.95 bar to 12 bar
Compressed air to ISO 8573-1:2010 [7:–:–]
Ambient temperature: -10 °C to +60 °C
Corrosion resistance class 1 (low corrosion stress)
Operating pressure -0.95 bar to 12 bar
Compressed air to ISO 8573-1:2010 [7:–:–]
Ambient temperature: -10 °C to +60 °C
Corrosion resistance class 1 (low corrosion stress)
Festo Pneumatic Quick Connect Coupling Socket
The Festo pneumatic quick connect male coupling socket is self-closing, with a nominal size of 4.95mm. It is made from nickel plated brass. This coupling socket has a G female threaded end connection. Plug-in coupling with quick coupling socket KD and quick coupling plug KS, shut-off at one or both ends. You need to push the plug into the socket to lock the coupling. The plug automatically engages with an audible click when in a specific position. To unlock, push the releasing sleeve. Its weight is 27g. Socket has standard nominal flow rate of 666l/min.
Features and Benefits
• Tolerance for nominal tightening torque is ±15%
• Operating temperature ranges between -10°C and 60°C
• Class 1 corrosion resistance
• Lubricated operation reduces friction
• Operating temperature ranges between -10°C and 60°C
• Class 1 corrosion resistance
• Lubricated operation reduces friction
Applications
• Dry indoor applications
• Used for transport application
• Storage protection
• Used in chemical fertilizer pipe
• Used for transport application
• Storage protection
• Used in chemical fertilizer pipe
Certifications
• ISO8573-1:2010
Festo Pneumatic Quick Connect Coupling
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Female |
Coupling Gender | Male |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | KS3 |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Female |
Thread Standard | G |
Maximum Operating Pressure | 12bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |