- RS Stock No.:
- 181-6176
- Mfr. Part No.:
- NPHS-S6-M-G12
- Manufacturer:
- Festo
1 Within 2 working day(s) (EU stock)
9 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€46.40
(exc. VAT)
€57.07
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €46.40 | €4.64 |
5 - 9 | €44.51 | €4.451 |
10 + | €42.64 | €4.264 |
*price indicative |
- RS Stock No.:
- 181-6176
- Mfr. Part No.:
- NPHS-S6-M-G12
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
NPHS Quick Connect Couplings
Festo Pneumatic Quick Connect Coupling Socket
The Festo pneumatic quick connect male coupling socket is self-closing, with a nominal size of 7.85mm. It is made from nickel plated brass. This coupling socket has a G 1/2in male. Plug-in coupling with quick coupling socket KD and quick coupling plug KS, shut-off at one or both ends. You need to push the plug into the socket to lock the coupling. The plug automatically engages with an audible click when in a specific position. To unlock, push the releasing sleeve. Its weight is 50g.
Features and Benefits
• Tolerance for nominal tightening torque is ±20%
• Operating temperature ranges between -10°C and 60°C
• Class 1 corrosion resistance
• Lubricated operation reduces friction
• Oiled operation is possible
• Operating temperature ranges between -10°C and 60°C
• Class 1 corrosion resistance
• Lubricated operation reduces friction
• Oiled operation is possible
Applications
• Dry indoor applications
• Used for transport application
• Storage protection
• Used in chemical fertilizer pipe
• Used for transport application
• Storage protection
• Used in chemical fertilizer pipe
Certifications
• ISO8573-1:2010
Festo Pneumatic Quick Connect Coupling
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/2 Male |
Coupling Gender | Male |
Thread Size | 1/2in |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | NPHS |
Connection Type | Threaded |
Thread Gender | Male |
Thread Standard | G |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 181-6176
- Mfr. Part No.:
- NPHS-S6-M-G12
- Manufacturer:
- Festo