- RS Stock No.:
- 182-9862
- Mfr. Part No.:
- BRM 061101CP
- Manufacturer:
- PREVOST
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 182-9862
- Mfr. Part No.:
- BRM 061101CP
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Antistatic
Anti bursting inside cartridge
Silicon free
Designed for severe applications
High corrosion resistance
Crush and shock resistant
Positionable body
0 pressure drop designed high flow valve
Anti bursting inside cartridge
Silicon free
Designed for severe applications
High corrosion resistance
Crush and shock resistant
Positionable body
0 pressure drop designed high flow valve
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Female |
Coupling Gender | Female |
Connection Standard | British Standard 6 |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | BRM 06 |
Connection Type | Threaded |
Material | Treated Steel |
Thread Gender | Female |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 182-9862
- Mfr. Part No.:
- BRM 061101CP
- Manufacturer:
- PREVOST