- RS Stock No.:
- 187-8766
- Manufacturer:
- RS PRO
19 In stock for delivery within 2 working days
Added
Price 1 Bag of 2
€18.02
(exc. VAT)
€22.16
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €18.02 | €9.01 |
*price indicative |
- RS Stock No.:
- 187-8766
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Female Quick Coupling
The RS PRO 1/8in G female quick-connect coupling socket has MIGNON profile and is manufactured from nickel-plated brass, offering excellent durability. This socket performs a single-handed operation.
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon Free
• Thread standard is BSP
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon Free
• Thread standard is BSP
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/8 Female |
Coupling Gender | Female |
Thread Size | 1/8in |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Female |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Seal Material | NBR |
Maximum Operating Temperature | +80°C |