- RS Stock No.:
- 187-8771
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price 1 Bag of 2
€23.71
(exc. VAT)
€29.16
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €23.71 | €11.855 |
*price indicative |
- RS Stock No.:
- 187-8771
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Bulkhead Socket With Spigot For Rubber Hose
The RS PRO male quick-connect bulkhead socket has MIGNON profile. The hose barb has a connection of 4mm and is manufactured from nickel-plated brass, offering excellent durability. This socket performs the single-handed operation.
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Features and Benefits
• Connection type is hose barb
• Connection type is M10x1
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Connection type is M10x1
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Type | Hose Barb |
Hose Barb Connection | 4mm |
Material | Brass |
Maximum Operating Pressure | 12bar |
Seal Material | NBR |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |