- RS Stock No.:
- 187-8776
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price 1 Bag of 2
€24.00
(exc. VAT)
€29.52
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €24.00 | €12.00 |
*price indicative |
- RS Stock No.:
- 187-8776
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Male Quick Coupling
The RS PRO 1/2in G male quick-connect coupling socket is made from nickel-plated brass. This socket performs a single-handed operation and it has a female threaded connection.
Interchangeable with:
RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
Interchangeable with:
RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
Features and Benefits
Light and compact
Moulding coupler
Multi socket
Operating pressure is 16bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon free
Standard profile
Thread standard is BSP
Moulding coupler
Multi socket
Operating pressure is 16bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon free
Standard profile
Thread standard is BSP
Applications
Compressed air and tools
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Certifications
REACH (1907/2006 ) certified
PED 2014/68/UE
2011/65/CE
UNI ISO 6150 B-12
PED 2014/68/UE
2011/65/CE
UNI ISO 6150 B-12
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/2 Male |
Coupling Gender | Female |
Thread Size | 1/2in |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 16bar |
Seal Material | NBR |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |