- RS Stock No.:
- 187-8800
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price 1 Bag of 2
€23.71
(exc. VAT)
€29.16
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €23.71 | €11.855 |
*price indicative |
- RS Stock No.:
- 187-8800
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Male Quick Coupling
The RS PRO 1/4in G male quick-connect coupling socket has MIGNON profile. It is made from nickel-plated brass. This socket performs a single-handed operation and it has a female threaded connection.
Interchangeable with:
EUROPEAN, SWISS, ITALIAN, UNI-ISO 6150-B12 and INDUSTRIAL 1/4
Interchangeable with:
EUROPEAN, SWISS, ITALIAN, UNI-ISO 6150-B12 and INDUSTRIAL 1/4
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Thread standard is BSP
• Moulding coupler
• Multi socket
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Thread standard is BSP
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• PED 2014/68/UE
• 2011/65/CE
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Male |
Coupling Gender | Female |
Thread Size | 1/4in |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Seal Material | NBR |
Maximum Operating Temperature | +80°C |