- RS Stock No.:
- 187-8859
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price 1 Bag of 2
€14.08
(exc. VAT)
€17.32
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €14.08 | €7.04 |
*price indicative |
- RS Stock No.:
- 187-8859
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Male Quick Coupling
The RS PRO 1/2in G male quick-connect coupling socket has a FRENCH profile. It is made from nickel-plated brass. This socket performs a single-handed operation and it has a female threaded connection.
Interchangeable with:
DN12 RECTUS 608 / 612
Interchangeable with:
DN12 RECTUS 608 / 612
Features and Benefits
Fluid can be water, Cooling water or oil
Light and compact
Moulding coupler
Multi socket
Operating pressure is 15bar
Operating temperature ranges between -15°C and 200°C
Safety version
Silicon free
Thread standard is BSP
Light and compact
Moulding coupler
Multi socket
Operating pressure is 15bar
Operating temperature ranges between -15°C and 200°C
Safety version
Silicon free
Thread standard is BSP
Applications
Compressed air and tools
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Certifications
REACH (1907/2006 ) certified
PED 2014/68/UE
2011/65/CE
DN 8 - DN12
PED 2014/68/UE
2011/65/CE
DN 8 - DN12
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/2 Male |
Coupling Gender | Female |
Thread Size | 1/2in |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 15bar |
Minimum Operating Temperature | -15°C |
Seal Material | NBR |
Maximum Operating Temperature | +200°C |