- RS Stock No.:
- 218-0927
- Mfr. Part No.:
- IRP 116813
- Manufacturer:
- PREVOST
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price Each
€9.25
(exc. VAT)
€11.38
(inc. VAT)
Units | Per unit |
1 + | €9.25 |
- RS Stock No.:
- 218-0927
- Mfr. Part No.:
- IRP 116813
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The PREVOST hose tail adaptor made of treated steel and has 11 mm ID Passage. It has 13 mm hose ID.
It has corrosion-proof treatment
Specifications
Attribute | Value |
---|---|
Connection Standard | ISO B11 |
Coupling Type | Quick Connect Coupling Plug |
Manufacturer Series | IRP 11 |
Connection Type | Hose Barb |
Hose Barb Connection | 13mm |
Material | Treated Steel |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 218-0927
- Mfr. Part No.:
- IRP 116813
- Manufacturer:
- PREVOST