- RS Stock No.:
- 218-0936
- Mfr. Part No.:
- ISI 068103
- Manufacturer:
- PREVOST
Temporarily out of stock - back order for despatch 17-05-2024, delivery within 2 working days
Added
Price Each
€64.55
(exc. VAT)
€79.40
(inc. VAT)
Units | Per unit |
1 + | €64.55 |
- RS Stock No.:
- 218-0936
- Mfr. Part No.:
- ISI 068103
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The PREVOST parallel female thread twin coupler has one push safety system which avoids hose whip. It has composite body and temperature range from -15°C to +70°C. It's operating pressure is from 2 to 12 bar.
It is anti-static and non scratch able
It has G 1/2 BSPP female thread
It has G 1/2 BSPP female thread
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/2 Female |
Coupling Gender | Female |
Connection Standard | ISO B6 |
Thread Size | 1/2in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | prevoS1 ISI 06 |
Connection Type | Threaded |
Material | Composite Body |
Thread Gender | Female |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -15°C |
Seal Material | NBR |
Anti Whip Hose Safety | Yes |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 218-0936
- Mfr. Part No.:
- ISI 068103
- Manufacturer:
- PREVOST