RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter Male Male Pneumatic Straight

Subtotal (1 pack of 10 units)*

€49.71

(exc. VAT)

€61.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€49.71€4.971

*price indicative

RS Stock No.:
231-2506
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Straight Threaded-to-Tube Adapter

Thread Size

1/2 in

Series

251

Sub Type

Male Pneumatic Straight

Material

Nickel Plated Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

10 bar

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Hose Connector Plug


Introducing the range of RS PRO Hose Connector Plugs, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO hose connector plug fittings are specially designed for use with compressed air, pneumatics and other industrial applications

  • The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids

  • In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments

  • Operating temperature range: -20 °C to +80 °C

  • Applications:


    Pneumatic connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:

  • Water and Power Plants

  • HVAC

  • Heating systems

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links