RS PRO Nickel Plated Brass Female Pneumatic Straight Threaded-to-Tube Adapter, 3/8 in Female 11.5mm Threaded, Tube
- RS Stock No.:
- 231-2508
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)**
€32.90
(exc. VAT)
€40.47
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €32.90 | €3.29 |
**price indicative
- RS Stock No.:
- 231-2508
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Threaded Connection | 3/8 in Female | |
Coupling Gender | Female | |
Thread Size | 3/8in | |
Manufacturer Series | 252 | |
Connection Type | Threaded, Tube | |
Hose Barb Connection | 11.5mm | |
Material | Nickel Plated Brass | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Threaded Connection 3/8 in Female | ||
Coupling Gender Female | ||
Thread Size 3/8in | ||
Manufacturer Series 252 | ||
Connection Type Threaded, Tube | ||
Hose Barb Connection 11.5mm | ||
Material Nickel Plated Brass | ||
Related links
- RS PRO Nickel Plated Brass Female Pneumatic Straight...
- RS PRO Nickel Plated Brass Female Pneumatic Straight...
- RS PRO Nickel Plated Brass Female Pneumatic Straight...
- RS PRO Nickel Plated Brass Female Pneumatic Straight...
- RS PRO Nickel Plated Brass Female Pneumatic Straight...
- RS PRO Nickel Plated Brass Female Pneumatic Straight...
- RS PRO Nickel Plated Brass Male Pneumatic Straight...
- RS PRO Nickel Plated Brass Male Pneumatic Straight...