- RS Stock No.:
- 253-7453
- Mfr. Part No.:
- RBE 06.6813
- Manufacturer:
- Staubli – Fluid Connectors
8 Within 2 working day(s) (EU stock)
115 Within 2 working day(s) (EU stock)
Added
Price Each
€10.14
(exc. VAT)
€12.47
(inc. VAT)
Units | Per unit |
1 - 4 | €10.14 |
5 - 9 | €9.71 |
10 - 24 | €9.49 |
25 + | €9.31 |
- RS Stock No.:
- 253-7453
- Mfr. Part No.:
- RBE 06.6813
- Manufacturer:
- Staubli – Fluid Connectors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Pipe couplers
Collar fitting.
Standard: ISO 4414
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Standard | ISO C6 |
Manufacturer Series | RBE |
Connection Type | Hose Barb |
Hose Barb Connection | 13mm |
Material | Stainless Steel |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -15°C |
Seal Material | Nitrile Rubber, PTFE |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 253-7453
- Mfr. Part No.:
- RBE 06.6813
- Manufacturer:
- Staubli – Fluid Connectors