- RS Stock No.:
- 253-7611
- Mfr. Part No.:
- ERS 06.1103
- Manufacturer:
- Staubli
Discontinued product
- RS Stock No.:
- 253-7611
- Mfr. Part No.:
- ERS 06.1103
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
BSP cylindrical female thread couplers
Standard: ISO 4414
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/2 Female |
Coupling Gender | Female |
Thread Size | 1/2in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | ERS |
Connection Type | Threaded |
Thread Gender | Female |
Thread Standard | G |
Anti Whip Hose Safety | Yes |
- RS Stock No.:
- 253-7611
- Mfr. Part No.:
- ERS 06.1103
- Manufacturer:
- Staubli