Legris Nickel Plated Brass Pneumatic Quick Connect Coupling
- RS Stock No.:
- 281-5171
- Mfr. Part No.:
- 2296 12 27
- Manufacturer:
- Legris
Subtotal (1 box of 5 units)*
€53.29
(exc. VAT)
€65.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €53.29 | €10.658 |
*price indicative
- RS Stock No.:
- 281-5171
- Mfr. Part No.:
- 2296 12 27
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/4 in | |
| Material | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/4 in | ||
Material Nickel Plated Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Coupler is a metal quick acting coupler. In order to fulfil the requirements of the widest range of industrial applications, Parker Legris offers a range of metal couplers compatible with a large selection of fluids. Simple to install, with or without shut off valves, these couplers offer a high flow rate capability. The coupler has sliding sleeve for automatic connection and disconnection.
Easy to use
Extremely compact
Wide variety of male probes
100 percent leak tested in production
Excellent shock and impact resistance
Related links
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, G 3/4 Threaded
- Legris Nickel Plated Brass Female Pneumatic Quick Connect Coupling, G 1/2 Tube
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, G 1/4 Threaded
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, G 3/8 Threaded
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, G 1/2 Threaded
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, G 1/2 Tube
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Threaded
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, G 3/8 Threaded
