Legris Brass Female, Male Pneumatic Quick Connect Coupling, Hose Barb
- RS Stock No.:
- 283-1374
- Mfr. Part No.:
- 23KATF10MPN
- Manufacturer:
- Legris
Price Each**
€23.42
(exc. VAT)
€28.81
(inc. VAT)
13 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €23.42 |
**price indicative
Related links
- Legris Brass Female Hose Barb
- Legris Nickel Plated Brass Female Hose Barb
- Legris Brass Female 25mm Hose Barb
- Legris Nickel Plated Brass Female 23mm Hose Barb
- Legris 304 Stainless Steel Female Hose Barb
- Legris Nickel Plated Steel Female 16mm Hose Barb
- Legris Anodised Aluminium Hose Barb
- Legris Brass Female Pneumatic Quick Connect Coupling, 19mm Hose Barb