Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, BSPP 1/4 in Male 25mm Male Thread
- RS Stock No.:
- 283-1392
- Mfr. Part No.:
- 24KAAW13MPN
- Manufacturer:
- Legris
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-1392
- Mfr. Part No.:
- 24KAAW13MPN
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Threaded Connection | BSPP 1/4 in Male | |
| Coupling Gender | Male | |
| Connection Standard | Industrial Interchange, ISO 6150 B | |
| Thread Size | 1/4in | |
| Coupling Type | Quick Connect Coupling | |
| Connection Type | Male Thread | |
| Hose Barb Connection | 25mm | |
| Material | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Threaded Connection BSPP 1/4 in Male | ||
Coupling Gender Male | ||
Connection Standard Industrial Interchange, ISO 6150 B | ||
Thread Size 1/4in | ||
Coupling Type Quick Connect Coupling | ||
Connection Type Male Thread | ||
Hose Barb Connection 25mm | ||
Material Nickel Plated Brass | ||
- COO (Country of Origin):
- DE
The Legris Basic Quick Coupling from Series 24 is an industrial brass coupling. This coupling system is developed for single hand operation. This series 24 coupling stands out for its solid brass design and corresponding sleeve design. The hardened steel plug counters vibrations and effects of external forces.
Compliance to ISO 6150 B
Easy and fast connection
Easy and fast connection
Related links
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, BSPP 3/8 in Male 25mm Male Thread
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, 1/2 in Male 25mm Male Thread
- Legris Brass Female Pneumatic Quick Connect Coupling, BSPP 1/4 in Male 25mm Male Thread
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, BSPP 1/4 in Male Male Thread
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, BSPP 1/8 in Male 10mm Male Thread
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, BSPP 1/4 in Male 23mm Male Thread
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, BSPP 1/8 in Male Male Thread
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, BSPP 1/4 in Male 16mm Male Thread
