Legris Brass Female, Male Pneumatic Quick Connect Coupling, 25mm Hose Barb
- RS Stock No.:
- 283-1399
- Mfr. Part No.:
- 24KATF06MPN
- Manufacturer:
- Legris
Price Each**
€16.33
(exc. VAT)
€20.09
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €16.33 |
**price indicative
Related links
- Legris Brass Female 25mm Hose Barb
- Legris Nickel Plated Brass Female 25mm Hose Barb
- Legris Brass Female Hose Barb
- Legris Nickel Plated Brass Female 23mm Hose Barb
- Legris Brass Female Pneumatic Quick Connect Coupling, 19mm Hose Barb
- Legris Brass Female Pneumatic Quick Connect Coupling, 16mm Hose Barb
- Legris Brass Female Pneumatic Quick Connect Coupling, 13mm Hose Barb
- Legris Brass Female BSPP 3/8 in Male 25mm Male Thread