Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, 3/4 in Male 27mm Male Thread
- RS Stock No.:
- 283-1501
- Mfr. Part No.:
- 27KAAK26MPN
- Manufacturer:
- Legris
Subtotal (1 unit)**
€36.99
(exc. VAT)
€45.50
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €36.99 |
**price indicative
- RS Stock No.:
- 283-1501
- Mfr. Part No.:
- 27KAAK26MPN
- Manufacturer:
- Legris
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Legris | |
Threaded Connection | 3/4 in Male | |
Coupling Gender | Male | |
Connection Standard | European, Rectus Profile | |
Thread Size | 3/4in | |
Coupling Type | Quick Connect Coupling | |
Connection Type | Male Thread | |
Hose Barb Connection | 27mm | |
Material | Nickel Plated Brass | |
Select all | ||
---|---|---|
Manufacturer Legris | ||
Threaded Connection 3/4 in Male | ||
Coupling Gender Male | ||
Connection Standard European, Rectus Profile | ||
Thread Size 3/4in | ||
Coupling Type Quick Connect Coupling | ||
Connection Type Male Thread | ||
Hose Barb Connection 27mm | ||
Material Nickel Plated Brass | ||
Related links
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling,...
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling,...
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling,...
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling,...
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling,...
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling,...
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling,...
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling,...