Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Male Double Shut-Off
- RS Stock No.:
- 283-1514
- Mfr. Part No.:
- 27SBAW21MPN
- Manufacturer:
- Legris
Subtotal (1 unit)*
€46.48
(exc. VAT)
€57.17
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.48 |
*price indicative
- RS Stock No.:
- 283-1514
- Mfr. Part No.:
- 27SBAW21MPN
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 27 | |
| Sub Type | Double Shut-Off | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, ATEX | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 27 | ||
Sub Type Double Shut-Off | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, ATEX | ||
Finish Nickel | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling is an universal industrial coupling with standard European profile for use with large pneumatic consumer. This coupling system has single hand operation withUltraFlo valve for optimum flow and low pressure drop.
Extremely high flow
Long service life
Higher working pressure
Easy and fast connection
Related links
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, G 1/4 Male Male Thread
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, G 1/4 Male 30mm Male Thread
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, G 1/4 Male 23mm Male Thread
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, G 1/8 Male Male Thread
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, G 1/4 Male 31mm Male Thread
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, G 1/8 Male 16mm Male Thread
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, BSPP 1/4 in Male Male Thread
- Legris Nickel Plated Brass Male Pneumatic Quick Connect Coupling, Metric M5 Male Male Thread
