Legris Nickel Plated Steel Pneumatic Quick Connect Coupling Male, Female ISO 6150 B and US MIL-SPEC 4109

Subtotal (1 unit)*

€6.88

(exc. VAT)

€8.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.88

*price indicative

RS Stock No.:
283-1558
Mfr. Part No.:
30SFAW21SXN
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

ISO 6150 B and US MIL-SPEC 4109

Thread Size

1/2 in

Series

30

Material

Nickel Plated Steel

Thread Gender

Male, Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ISO 6150 B and US MIL-SPEC 4109

Finish

Steel Nickel Plated, Brass, Nickel Plated Steel

COO (Country of Origin):
DE
The Legris Quick Coupling from Series 30 is a robust steel. The coupling system stands out for its very robust design with steel valve bodies. The high insertion depth is guaranteed by an optimized plug guide.

Compliance to ISO 6150B

Related links