Legris Nickel Plated Steel Female, Male Pneumatic Quick Connect Coupling, 16mm Hose Barb
- RS Stock No.:
- 283-1564
- Mfr. Part No.:
- 30SFTF13SXN
- Manufacturer:
- Legris
Price Each**
€6.75
(exc. VAT)
€8.30
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.75 |
**price indicative
Related links
- Legris Nickel Plated Steel Female 16mm Hose Barb
- Legris Nickel Plated Steel Female 15mm Hose Barb
- Legris Nickel Plated Steel Female 14mm Hose Barb
- Legris Nickel Plated Steel Female 21mm Hose Barb
- Legris Nickel Plated Steel Female 12mm Hose Barb
- Legris Nickel Plated Brass Female Hose Barb
- Legris Nickel Plated Brass Female 9mm Hose Barb
- Legris Nickel Plated Brass Female 23mm Hose Barb