- RS Stock No.:
- 431-7122
- Mfr. Part No.:
- 9414U06 21
- Manufacturer:
- Legris
Temporarily out of stock - back order for despatch 13-05-2024, delivery within 2 working days
Added
Price Each
€32.60
(exc. VAT)
€40.10
(inc. VAT)
Units | Per unit |
1 + | €32.60 |
- RS Stock No.:
- 431-7122
- Mfr. Part No.:
- 9414U06 21
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Series 23 Self Venting 'Safety' C9000 Types
Complies with the requirement of ISO 4414 and EN983 safety standards
Simple on hand operation, yet specifically designed to eliminate accidental disconnection
Very fast vent time - under 1 second
Very high flow and low pressure drop characteristics
Lightweight and robust high impact glass reinforced polymer (Nylon 6.6 + 20%, Glass fibre), resistance to shocks and scratching
Interchangeable with CEJN 430 and Rectus 30
Suitable for use with Series 25KE self-venting safety type metal body
Simple on hand operation, yet specifically designed to eliminate accidental disconnection
Very fast vent time - under 1 second
Very high flow and low pressure drop characteristics
Lightweight and robust high impact glass reinforced polymer (Nylon 6.6 + 20%, Glass fibre), resistance to shocks and scratching
Interchangeable with CEJN 430 and Rectus 30
Suitable for use with Series 25KE self-venting safety type metal body
Standards
ISO 4414; EN983
Series 23 Self Venting 'Safety' C9000 Types
Two-stage disconnection, rotation in direction of arrow 1 closes upstream passage and vents downstream to atmosphere, rotation in direction of arrow 2 disconnects plug from body
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/2 Female |
Coupling Gender | Female |
Thread Size | 1/2in |
Coupling Type | Quick Connect Coupling Socket |
Manufacturer Series | 9414U |
Connection Type | Threaded |
Material | Reinforced Polymer |
Thread Gender | Female |
Thread Standard | G |
Maximum Operating Pressure | 16bar |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 431-7122
- Mfr. Part No.:
- 9414U06 21
- Manufacturer:
- Legris