- RS Stock No.:
- 667-1863
- Manufacturer:
- RS PRO
406 In stock for delivery within 2 working days
Added
Price Each
€15.71
(exc. VAT)
€19.32
(inc. VAT)
Units | Per unit |
1 - 4 | €15.71 |
5 - 9 | €15.08 |
10 - 24 | €14.73 |
25 + | €14.41 |
- RS Stock No.:
- 667-1863
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS PRO Brass Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded
Need extra hoses or output points for your air supply system? Try this quick-connect coupling from RS PRO. It makes it easy to connect to your system and swap between tools with one hand.
The compact design of the connector makes it easy to use where space is restricted. It has a nitrile rubber seal to prevent leaks and its nickel-plated brass construction means it's resistant to corrosion. This makes it a good choice for harsh industrial environments.
The coupling is designed for industrial and garage airlines, where it helps you fit and remove air tools like impact drivers or nail guns quickly and easily. It's interchangeable with the CEJN 310 and Rectus 23 and 24 series, so it's compatible with many existing pneumatic systems.
The compact design of the connector makes it easy to use where space is restricted. It has a nitrile rubber seal to prevent leaks and its nickel-plated brass construction means it's resistant to corrosion. This makes it a good choice for harsh industrial environments.
The coupling is designed for industrial and garage airlines, where it helps you fit and remove air tools like impact drivers or nail guns quickly and easily. It's interchangeable with the CEJN 310 and Rectus 23 and 24 series, so it's compatible with many existing pneumatic systems.
Features and Benefits
• CEJN 310, Forster, Hansen 3000, Parker PBF 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL SpeCC 4109 1/4 connection standard
• R 1/4 male threaded connection
• Thread size of 1/4 in
• Male coupling gender
• Brass material
• Nickel-plated finish
• Maximum operating pressure of 35 bar
• Minimum operating temperature of -20°C
• Maximum operating temperature of +100°C
• Nitrile rubber seal material
• R 1/4 male threaded connection
• Thread size of 1/4 in
• Male coupling gender
• Brass material
• Nickel-plated finish
• Maximum operating pressure of 35 bar
• Minimum operating temperature of -20°C
• Maximum operating temperature of +100°C
• Nitrile rubber seal material
Specifications
Attribute | Value |
---|---|
Threaded Connection | R 1/4 Male |
Coupling Gender | Male |
Connection Standard | CEJN 310, Forster, Hansen 3000, Parker PBF 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL SpeCC 4109 1/4 |
Thread Size | 1/4in |
Manufacturer Series | 23 |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Male |
Thread Standard | R |
Maximum Operating Pressure | 35bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +100°C |