- RS Stock No.:
- 667-1910
- Manufacturer:
- RS PRO
10 Within 1 working day(s) (IE stock)
153 Within 2 working day(s) (EU stock)
Added
Price Each
€18.29
(exc. VAT)
€22.50
(inc. VAT)
Units | Per unit |
1 - 4 | €18.29 |
5 - 9 | €17.54 |
10 - 24 | €17.18 |
25 + | €16.76 |
- RS Stock No.:
- 667-1910
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS PRO Pneumatic Quick Connect Coupling Steel 3/8 in Threaded
If you need an easy and reliable way to connect pipes and tubes within pneumatic systems, this pneumatic quick-connect coupling offers a 3/8-inch female threaded connection to keep gas pressures steady.
With a nitrile rubber seal and a small size that keeps flow rate high and pressure low, this product provides a tight fit and maintains the pressure of your system. It's versatile enough to operate at temperatures between -20°C and +100°C and at a pressure of up to 35 bar.
As part of the RS PRO range, it's also designed for durability and safety. It has a nickel-plated steel design for protection against corrosion, as well as a shut-off valve so you can safely separate the body from the coupling.
This pneumatic quick-connect coupling is interchangeable with the ULTRA-FLO series and is useful for multiple applications. You'll find it in pneumatic systems ranging from dental tools to robotics.
With a nitrile rubber seal and a small size that keeps flow rate high and pressure low, this product provides a tight fit and maintains the pressure of your system. It's versatile enough to operate at temperatures between -20°C and +100°C and at a pressure of up to 35 bar.
As part of the RS PRO range, it's also designed for durability and safety. It has a nickel-plated steel design for protection against corrosion, as well as a shut-off valve so you can safely separate the body from the coupling.
This pneumatic quick-connect coupling is interchangeable with the ULTRA-FLO series and is useful for multiple applications. You'll find it in pneumatic systems ranging from dental tools to robotics.
Features and Benefits
CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026 connection standard
3/8-inch female coupling thread
G thread standard
Nickel-plated steel body
Nitrile rubber seal
Maximum operating pressure of 35 bar
Minimum operating temperature of -20°C
Maximum operating temperature of +100°C
3/8-inch female coupling thread
G thread standard
Nickel-plated steel body
Nitrile rubber seal
Maximum operating pressure of 35 bar
Minimum operating temperature of -20°C
Maximum operating temperature of +100°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 3/8 Female |
Coupling Gender | Female |
Connection Standard | CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026 |
Thread Size | 3/8in |
Manufacturer Series | 25 |
Connection Type | Threaded |
Material | Steel |
Thread Gender | Female |
Thread Standard | G |
Maximum Operating Pressure | 35bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +100°C |